LT3755HMSE-2#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.46.10162
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 101
Unit Price: kr.73.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.73.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 74
Unit Price: kr.77.98000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.46.61467
Datasheet
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LT3755HMSE-2#PBF

DigiKey Part Number
LT3755HMSE-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT3755HMSE-2#PBF
Description
IC LED DRIVER CTRLR PWM 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3755HMSE-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
Analog Devices Inc.
Frequency
100kHz ~ 1MHz
Packaging
Tube
Dimming
Analog, PWM
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
DC DC Controller
Mounting Type
Surface Mount
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Internal Switch(s)
No
Supplier Device Package
16-MSOP-EP
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3755HMSE-2#TRPBFAnalog Devices Inc.0LT3755HMSE-2#TRPBF-NDkr.46.10162Parametric Equivalent
LT3755JMSE-2#PBFAnalog Devices Inc.101161-LT3755JMSE-2#PBF-NDkr.73.16000Parametric Equivalent
LT3755JMSE-2#TRPBFAnalog Devices Inc.0505-LT3755JMSE-2#TRPBFCT-NDkr.73.16000Parametric Equivalent
LT3755JMSE-2#WPBFAnalog Devices Inc.74161-LT3755JMSE-2#WPBF-NDkr.77.98000Parametric Equivalent
LT3755JMSE-2#WTRPBFAnalog Devices Inc.0161-LT3755JMSE-2#WTRPBFTR-NDkr.46.61467Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.77.16000kr.77.16
10kr.60.53400kr.605.34
37kr.54.90108kr.2,031.34
111kr.51.53333kr.5,720.20
259kr.49.56019kr.12,836.09
518kr.48.26124kr.24,999.32
1.036kr.47.19200kr.48,890.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.77.16000
Unit Price with VAT:kr.96.45000