Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3755IMSE-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3755IMSE-2#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3755IMSE-2#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3755IMSE-2#TRPBF Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Analog Devices Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3755EMSE#WPBF | Analog Devices Inc. | 503 | 161-LT3755EMSE#WPBF-ND | kr.68.09000 | Parametric Equivalent |
| LT3755EMSE#WTRPBF | Analog Devices Inc. | 0 | 161-LT3755EMSE#WTRPBFTR-ND | kr.40.28188 | Parametric Equivalent |
| LT3755EMSE-1#WPBF | Analog Devices Inc. | 108 | 161-LT3755EMSE-1#WPBF-ND | kr.68.09000 | Parametric Equivalent |
| LT3755EMSE-1#WTRPBF | Analog Devices Inc. | 0 | 161-LT3755EMSE-1#WTRPBFTR-ND | kr.40.28188 | Parametric Equivalent |
| LT3755HMSE-2#PBF | Analog Devices Inc. | 0 | LT3755HMSE-2#PBF-ND | kr.77.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.85079 | kr.107,126.98 |
| Unit Price without VAT: | kr.42.85079 |
|---|---|
| Unit Price with VAT: | kr.53.56349 |


