Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT1963ET-3.3#30PBF | |
|---|---|
DigiKey Part Number | LT1963ET-3.3#30PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963ET-3.3#30PBF |
Description | IC REG LINEAR 3.3V 1.5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963ET-3.3#30PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AET-3.3#06PBF | Analog Devices Inc. | 16 | 505-LT1963AET-3.3#06PBF-ND | kr.51.48000 | Parametric Equivalent |
| LT1963AET-3.3#30PBF | Analog Devices Inc. | 0 | LT1963AET-3.3#30PBF-ND | kr.39.52480 | Parametric Equivalent |
| LT1963AET-3.3#PBF | Analog Devices Inc. | 220 | 505-LT1963AET-3.3#PBF-ND | kr.51.48000 | Parametric Equivalent |
| LT1963ET-3.3#06PBF | Analog Devices Inc. | 0 | LT1963ET-3.3#06PBF-ND | kr.35.14900 | Parametric Equivalent |
| LT1963ET-3.3#PBF | Analog Devices Inc. | 33 | LT1963ET-3.3#PBF-ND | kr.53.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.36504 | kr.37,365.04 |
| Unit Price without VAT: | kr.37.36504 |
|---|---|
| Unit Price with VAT: | kr.46.70630 |







