LT1963ET-3.3#06PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 16
Unit Price: kr.51.48000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.39.52480
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 220
Unit Price: kr.51.48000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.37.36504
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 33
Unit Price: kr.53.51000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 Flow 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 Flow 6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963ET-3.3#06PBF

DigiKey Part Number
LT1963ET-3.3#06PBF-ND
Manufacturer
Manufacturer Product Number
LT1963ET-3.3#06PBF
Description
IC REG LINEAR 3.3V 1.5A TO220-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 Flow 6
Datasheet
 Datasheet
EDA/CAD Models
LT1963ET-3.3#06PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
120 mA
Packaging
Tube
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
20V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-220-5 Flow 6
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1963AET-3.3#06PBFAnalog Devices Inc.16505-LT1963AET-3.3#06PBF-NDkr.51.48000Parametric Equivalent
LT1963AET-3.3#30PBFAnalog Devices Inc.0LT1963AET-3.3#30PBF-NDkr.39.52480Parametric Equivalent
LT1963AET-3.3#PBFAnalog Devices Inc.220505-LT1963AET-3.3#PBF-NDkr.51.48000Parametric Equivalent
LT1963ET-3.3#30PBFAnalog Devices Inc.0LT1963ET-3.3#30PBF-NDkr.37.36504Parametric Equivalent
LT1963ET-3.3#PBFAnalog Devices Inc.33LT1963ET-3.3#PBF-NDkr.53.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.35.14900kr.3,514.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.14900
Unit Price with VAT:kr.43.93625