Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 Flow 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 Flow 6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AET-3.3#06PBF

DigiKey Part Number
505-LT1963AET-3.3#06PBF-ND
Manufacturer
Manufacturer Product Number
LT1963AET-3.3#06PBF
Description
IC REG LINEAR 3.3V 1.5A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 Flow 6
Datasheet
 Datasheet
EDA/CAD Models
LT1963AET-3.3#06PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
120 mA
Packaging
Tube
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
20V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-220-5 Flow 6
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1963AET-3.3#PBFAnalog Devices Inc.220505-LT1963AET-3.3#PBF-NDkr.51.48000Parametric Equivalent
LT1963ET-3.3#PBFAnalog Devices Inc.33LT1963ET-3.3#PBF-NDkr.53.51000Parametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.51.48000kr.51.48
10kr.39.82200kr.398.22
50kr.35.16160kr.1,758.08
100kr.33.71800kr.3,371.80
250kr.32.19428kr.8,048.57
500kr.31.27560kr.15,637.80
1.000kr.30.51994kr.30,519.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.48000
Unit Price with VAT:kr.64.35000