LT1963EQ-2.5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.25.76000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.19.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.38000
Datasheet

Similar


Microchip Technology
In Stock: 19
Unit Price: kr.29.86000
Datasheet

Similar


Microchip Technology
In Stock: 178
Unit Price: kr.29.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.01600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.01600
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.18.49484
Datasheet
TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963EQ-2.5#TR

DigiKey Part Number
LT1963EQ-2.5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1963EQ-2.5#TR
Description
IC REG LINEAR 1.5A DDPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1963EQ-2.5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types