TPS7A4525KTTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21
Unit Price: kr.39.80000
Datasheet

Similar


Texas Instruments
In Stock: 356
Unit Price: kr.33.98000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.931
Unit Price: kr.56.26000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.25.76000
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4525KTTR

DigiKey Part Number
296-23754-2-ND - Tape & Reel (TR)
296-23754-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS7A4525KTTR
Description
IC REG LINEAR 2.5V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4525KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
90 mA
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.49484kr.9,247.42
1.000kr.18.00576kr.18,005.76
1.500kr.17.76089kr.26,641.33
2.500kr.17.48956kr.43,723.90
3.500kr.17.33093kr.60,658.25
Manufacturers Standard Package
Unit Price without VAT:kr.18.49484
Unit Price with VAT:kr.23.11855