LT1885IS#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 457
Unit Price: kr.113.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 746
Unit Price: kr.69.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.41.33288
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.69.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.88.39000
Datasheet

Similar


Texas Instruments
In Stock: 275
Unit Price: kr.25.26000
Datasheet

Similar


Texas Instruments
In Stock: 2.030
Unit Price: kr.24.36000
Datasheet

Similar


Texas Instruments
In Stock: 198
Unit Price: kr.123.78000
Datasheet

Similar


Texas Instruments
In Stock: 14.931
Unit Price: kr.64.42067
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.285
Unit Price: kr.151.85000
Datasheet

Similar


Texas Instruments
In Stock: 255
Unit Price: kr.80.50958
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1885IS#TR

DigiKey Part Number
LT1885IS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1885IS#TR
Description
IC OPAMP GP 2.2MHZ RRO 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1885IS#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
850µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
2.2 MHz
Base Product Number
Current - Input Bias
150 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1885IS#TRPBFAnalog Devices Inc.457505-LT1885IS#TRPBFCT-NDkr.113.78000Direct
OP747ARZAnalog Devices Inc.746505-OP747ARZ-NDkr.69.80000Similar
OP747ARZ-REELAnalog Devices Inc.0505-OP747ARZ-REELTR-NDkr.41.33288Similar
OP747ARZ-REEL7Analog Devices Inc.0505-OP747ARZ-REEL7CT-NDkr.69.80000Similar
OPA4140AIDRTexas Instruments0296-48634-1-NDkr.88.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types