LT1780CSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.040
Unit Price: kr.8.68000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.5.97813
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.044
Unit Price: kr.8.95000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.938
Unit Price: kr.9.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: kr.8.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 784
Unit Price: kr.10.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.820
Unit Price: kr.10.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: kr.12.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.7.58738
Datasheet
2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1780CSW#TRPBF

DigiKey Part Number
LT1780CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1780CSW#TRPBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1780CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.43.74771kr.43,747.71
Manufacturers Standard Package
Unit Price without VAT:kr.43.74771
Unit Price with VAT:kr.54.68464