Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1080CSW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1080CSW#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1080CSW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1080CSW#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1180ACSW#TRPBF | Analog Devices Inc. | 4.044 | LT1180ACSW#TRPBFCT-ND | kr.68.79000 | Parametric Equivalent |
| LT1280ACSW#TRPBF | Analog Devices Inc. | 1.938 | LT1280ACSW#TRPBFCT-ND | kr.73.29000 | Parametric Equivalent |
| LT1780CSW#TRPBF | Analog Devices Inc. | 0 | LT1780CSW#TRPBF-ND | kr.45.06009 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.45.93279 | kr.45,932.79 |
| Unit Price without VAT: | kr.45.93279 |
|---|---|
| Unit Price with VAT: | kr.57.41599 |


