
MAX222EWN+T | |
|---|---|
DigiKey Part Number | 175-MAX222EWN+TTR-ND - Tape & Reel (TR) 175-MAX222EWN+TCT-ND - Cut Tape (CT) 175-MAX222EWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX222EWN+T |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX222EWN+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.76000 | kr.79.76 |
| 10 | kr.62.64600 | kr.626.46 |
| 25 | kr.58.36840 | kr.1,459.21 |
| 100 | kr.53.66680 | kr.5,366.68 |
| 250 | kr.53.32548 | kr.13,331.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.48.96255 | kr.48,962.55 |
| Unit Price without VAT: | kr.79.76000 |
|---|---|
| Unit Price with VAT: | kr.99.70000 |

