Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1716HS5#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LT1716HS5#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1716HS5#WTRPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1716HS5#WTRPBF Models |
Category | Current - Output (Typ) 10mA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 60µA |
Series | CMRR, PSRR (Typ) 110dB CMRR, 110dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 5.5µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 44V, ±1.35V ~ 22V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.6mV @ 5V | Supplier Device Package TSOT-23-5 |
Current - Input Bias (Max) 0.05µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1716HS5#TRMPBF | Analog Devices Inc. | 7.578 | 505-LT1716HS5#TRMPBFCT-ND | kr.30.69000 | Parametric Equivalent |
| LT1716HS5#TRPBF | Analog Devices Inc. | 4.450 | LT1716HS5#TRPBFCT-ND | kr.30.69000 | Parametric Equivalent |
| LT1716HS5#WTRMPBF | Analog Devices Inc. | 799 | 505-LT1716HS5#WTRMPBFCT-ND | kr.36.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.22876 | kr.50,571.90 |
| Unit Price without VAT: | kr.20.22876 |
|---|---|
| Unit Price with VAT: | kr.25.28595 |












