
LT1716HS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1716HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1716HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1716HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1716HS5#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1716HS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 44V, ±1.35V ~ 22V | |
Voltage - Input Offset (Max) | 1.6mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 10mA @ 5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 110dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 5.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.78000 | kr.35.78 |
10 | kr.23.45600 | kr.234.56 |
25 | kr.20.24440 | kr.506.11 |
100 | kr.16.60990 | kr.1,660.99 |
250 | kr.14.82548 | kr.3,706.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.13.72774 | kr.6,863.87 |
1.000 | kr.13.28000 | kr.13,280.00 |
Unit Price without VAT: | kr.35.78000 |
---|---|
Unit Price with VAT: | kr.44.72500 |