Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1469IS8#TR | |
|---|---|
DigiKey Part Number | LT1469IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1469IS8#TR |
Description | IC OPAMP GP 90MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1469IS8#TR Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 9 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-SO |
Current - Input Bias 3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1469IS8#TRPBF | Analog Devices Inc. | 0 | LT1469IS8#TRPBF-ND | kr.63.93038 | Direct |
| LF253DT | STMicroelectronics | 1.270 | 497-7801-1-ND | kr.7.10000 | Similar |
| LF353DT | STMicroelectronics | 18.458 | 497-2967-1-ND | kr.4.76000 | Similar |
| LM1458M/NOPB | Texas Instruments | 1.792 | LM1458M/NOPB-ND | kr.8.05000 | Similar |
| LM1458MX/NOPB | Texas Instruments | 14.814 | LM1458MX/NOPBCT-ND | kr.6.53000 | Similar |






