Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5532D8R2G

DigiKey Part Number
488-NE5532D8R2GTR-ND - Tape & Reel (TR)
488-NE5532D8R2GCT-ND - Cut Tape (CT)
488-NE5532D8R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE5532D8R2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5532D8R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.7.86200kr.78.62
25kr.7.14400kr.178.60
100kr.6.35330kr.635.33
250kr.5.97632kr.1,494.08
500kr.5.74924kr.2,874.62
1.000kr.5.71437kr.5,714.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.20864kr.13,021.60
5.000kr.5.09316kr.25,465.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750