LT1469CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.519
Unit Price: kr.85.91000
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: kr.7.10000
Datasheet

Similar


STMicroelectronics
In Stock: 18.511
Unit Price: kr.4.44000
Datasheet

Similar


Texas Instruments
In Stock: 2.152
Unit Price: kr.8.05000
Datasheet

Similar


Texas Instruments
In Stock: 15.925
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 20.789
Unit Price: kr.11.73000
Datasheet

Similar


onsemi
In Stock: 2.686
Unit Price: kr.10.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.468
Unit Price: kr.75.64000
Datasheet

Similar


Texas Instruments
In Stock: 7.044
Unit Price: kr.45.07738
Datasheet

Similar


Texas Instruments
In Stock: 138
Unit Price: kr.64.10000
Datasheet

Similar


STMicroelectronics
In Stock: 330.361
Unit Price: kr.5.83000
Datasheet

Similar


STMicroelectronics
In Stock: 4.936
Unit Price: kr.9.89000
Datasheet

Similar


STMicroelectronics
In Stock: 4.357
Unit Price: kr.2.54000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1469CS8#TR

DigiKey Part Number
LT1469CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1469CS8#TR
Description
IC OPAMP GP 90MHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1469CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
50 µV
Current - Supply
4.1mA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
9 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types