Direct
Similar
Similar
Similar
Similar

LT6014CS8 | |
|---|---|
DigiKey Part Number | LT6014CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT6014CS8 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6014CS8 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 200µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1.6 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6014CS8#PBF | Analog Devices Inc. | 44 | LT6014CS8#PBF-ND | kr.42.86000 | Direct |
| MCP6072-E/SN | Microchip Technology | 8.787 | MCP6072-E/SN-ND | kr.7.48000 | Similar |
| MCP6072T-E/SN | Microchip Technology | 82.520 | MCP6072T-E/SNCT-ND | kr.7.48000 | Similar |
| OPA2211AIDDA | Texas Instruments | 3.182 | 296-24510-5-ND | kr.98.71000 | Similar |
| OPA2211AIDDAR | Texas Instruments | 1.511 | 296-43607-1-ND | kr.83.62000 | Similar |




