
MCP6072T-E/SN | |
|---|---|
DigiKey Part Number | MCP6072T-E/SNTR-ND - Tape & Reel (TR) MCP6072T-E/SNCT-ND - Cut Tape (CT) MCP6072T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6072T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6072T-E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 25 | kr.6.36560 | kr.159.14 |
| 100 | kr.5.72270 | kr.572.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.5.72272 | kr.18,884.98 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |










