
LT6014CS8#PBF | |
|---|---|
DigiKey Part Number | LT6014CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6014CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6014CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.86000 | kr.42.86 |
| 10 | kr.32.97400 | kr.329.74 |
| 25 | kr.30.50040 | kr.762.51 |
| 100 | kr.27.77930 | kr.2,777.93 |
| 300 | kr.26.26197 | kr.7,878.59 |
| 500 | kr.25.70084 | kr.12,850.42 |
| 1.000 | kr.25.05752 | kr.25,057.52 |
| 2.500 | kr.24.37842 | kr.60,946.05 |
| Unit Price without VAT: | kr.42.86000 |
|---|---|
| Unit Price with VAT: | kr.53.57500 |

