
LM385Z-1.2/LFT3 | |
|---|---|
DigiKey Part Number | 296-LM385Z-1.2/LFT3CT-ND - Cut Tape (CT) 296-LM385Z-1.2/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM385Z-1.2/LFT3 |
Description | IC VREF SHUNT -2.43%/+2.02% TO92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-1.2/LFT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.43%, +2.02% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.28400 | kr.32.84 |
| 25 | kr.2.94680 | kr.73.67 |
| 100 | kr.2.58100 | kr.258.10 |
| 250 | kr.2.40616 | kr.601.54 |
| 500 | kr.2.30054 | kr.1,150.27 |
| 1.000 | kr.2.21374 | kr.2,213.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.14226 | kr.4,284.52 |
| 4.000 | kr.2.08339 | kr.8,333.56 |
| 6.000 | kr.2.05393 | kr.12,323.58 |
| 10.000 | kr.2.02127 | kr.20,212.70 |
| 14.000 | kr.2.00220 | kr.28,030.80 |
| 20.000 | kr.1.98385 | kr.39,677.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

