LTC3576 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3576 - Battery Charger Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest
Monitoring a High Voltage Battery Stack, Made Simple

DC1334A

DigiKey Part Number
DC1334A-ND
Manufacturer
Manufacturer Product Number
DC1334A
Description
EVAL BOARD FOR LTC3576
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3576 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
LTC3576
Primary Attributes
-
Secondary Attributes
I2C Interface(s), Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,173.15000kr.1,173.15
Manufacturers Standard Package
Unit Price without VAT:kr.1,173.15000
Unit Price with VAT:kr.1,466.43750