Handheld/Mobile Devices PMIC 38-QFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 38-QFN (4x6)
Introducing Power by Linear

LTC3576EUFE#PBF

DigiKey Part Number
LTC3576EUFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3576EUFE#PBF
Description
IC POWER MANAGER W/USB OTG 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 38-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3576EUFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
4.35V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.102.39000kr.102.39
10kr.81.05700kr.810.57
61kr.71.71377kr.4,374.54
122kr.69.21459kr.8,444.18
305kr.66.57728kr.20,306.07
549kr.65.20938kr.35,799.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.102.39000
Unit Price with VAT:kr.127.98750