


LTC3576EUFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3576EUFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3576EUFE-1#PBF |
Description | IC POWER MANAGER W/USB OTG 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 38-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3576EUFE-1#PBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 38-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 38-QFN (4x6) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 4.35V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.39000 | kr.102.39 |
| 10 | kr.81.05700 | kr.810.57 |
| 61 | kr.71.71377 | kr.4,374.54 |
| 122 | kr.69.21459 | kr.8,444.18 |
| 305 | kr.66.57728 | kr.20,306.07 |
| 549 | kr.65.20938 | kr.35,799.95 |
| Unit Price without VAT: | kr.102.39000 |
|---|---|
| Unit Price with VAT: | kr.127.98750 |



