
ADP1707-3.3-EVALZ | |
---|---|
DigiKey Part Number | ADP1707-3.3-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1707-3.3-EVALZ |
Description | EVAL BOARD FOR ADP1707 |
Customer Reference | |
Detailed Description | ADP1707 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 1A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP1707 | |
Note | - | |
Base Product Number |