


ADP1707ARDZ-3.3-R7 | |
---|---|
DigiKey Part Number | ADP1707ARDZ-3.3-R7TR-ND - Tape & Reel (TR) ADP1707ARDZ-3.3-R7CT-ND - Cut Tape (CT) ADP1707ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1707ARDZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 1A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1707ARDZ-3.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 390 µA | |
Current - Supply (Max) | 1.55 mA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable, Tracking | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.13000 | kr.32.13 |
10 | kr.20.92800 | kr.209.28 |
25 | kr.18.00960 | kr.450.24 |
100 | kr.14.70910 | kr.1,470.91 |
250 | kr.13.08824 | kr.3,272.06 |
500 | kr.12.09114 | kr.6,045.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.11.44000 | kr.11,440.00 |
Unit Price without VAT: | kr.32.13000 |
---|---|
Unit Price with VAT: | kr.40.16250 |