



ADP1707ARDZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP1707ARDZ-1.8-R7TR-ND - Tape & Reel (TR) ADP1707ARDZ-1.8-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP1707ARDZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 1A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1707ARDZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 390 µA | |
Current - Supply (Max) | 1.55 mA | |
PSRR | - | |
Control Features | Enable, Tracking | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.09900 | kr.14,099.00 |
| 2.000 | kr.13.76940 | kr.27,538.80 |
| 3.000 | kr.13.60427 | kr.40,812.81 |
| Unit Price without VAT: | kr.14.09900 |
|---|---|
| Unit Price with VAT: | kr.17.62375 |

