Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADM811MARTZ-REEL | |
|---|---|
DigiKey Part Number | ADM811MARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM811MARTZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811MARTZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM811MARTZ-REEL7 | Analog Devices Inc. | 25.393 | ADM811MARTZ-REEL7CT-ND | kr.11.67000 | Parametric Equivalent |
| MAX6804US44D3+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6804US44D3+TTR-ND | kr.10.41892 | Similar |
| TC1270AMVRCTR | Microchip Technology | 0 | TC1270AMVRCTR-ND | kr.3.20500 | Similar |
| APX811-44UG-7 | Diodes Incorporated | 2.545 | 31-APX811-44UG-7CT-ND | kr.2.12000 | Parametric Equivalent |
| MAX811MEUS+T | Analog Devices Inc./Maxim Integrated | 5.190 | MAX811MEUS+TCT-ND | kr.33.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.5.64634 | kr.56,463.40 |
| Unit Price without VAT: | kr.5.64634 |
|---|---|
| Unit Price with VAT: | kr.7.05793 |







