Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Introducing Power by Linear

ADM803LAKSZ-REEL

DigiKey Part Number
505-ADM803LAKSZ-REELTR-ND - Tape & Reel (TR)
505-ADM803LAKSZ-REELCT-ND - Cut Tape (CT)
505-ADM803LAKSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM803LAKSZ-REEL
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADM803LAKSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM803LAKSZ-REEL7Analog Devices Inc.3.426ADM803LAKSZ-REEL7CT-NDkr.7.61000Parametric Equivalent
MAX6802UR46D3+TAnalog Devices Inc./Maxim Integrated1.899175-MAX6802UR46D3+TCT-NDkr.33.09000Similar
MAX6383XR46D3+TAnalog Devices Inc./Maxim Integrated2.478MAX6383XR46D3+TCT-NDkr.25.87000Parametric Equivalent
MAX803LEXR+TAnalog Devices Inc./Maxim Integrated4.091MAX803LEXR+TCT-NDkr.35.12000Parametric Equivalent
In-Stock: 6.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.5.50900kr.55.09
25kr.4.98560kr.124.64
100kr.4.40570kr.440.57
250kr.4.12888kr.1,032.22
500kr.3.96200kr.1,981.00
1.000kr.3.88008kr.3,880.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.52065kr.35,206.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250