

ADM803LAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM803LAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM803LAKSZ-REEL7CT-ND - Cut Tape (CT) ADM803LAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM803LAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803LAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 10 | kr.7.34100 | kr.73.41 |
| 25 | kr.6.16440 | kr.154.11 |
| 100 | kr.4.83260 | kr.483.26 |
| 250 | kr.4.17896 | kr.1,044.74 |
| 500 | kr.3.77638 | kr.1,888.19 |
| 1.000 | kr.3.43930 | kr.3,439.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.01353 | kr.9,040.59 |
| 6.000 | kr.2.80031 | kr.16,801.86 |
| 9.000 | kr.2.80000 | kr.25,200.00 |
| Unit Price without VAT: | kr.11.84000 |
|---|---|
| Unit Price with VAT: | kr.14.80000 |








