LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6802UR46D3+T

DigiKey Part Number
175-MAX6802UR46D3+TTR-ND - Tape & Reel (TR)
175-MAX6802UR46D3+TCT-ND - Cut Tape (CT)
175-MAX6802UR46D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6802UR46D3+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6802UR46D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.296
Factory Stock: 17.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.67000kr.28.67
10kr.21.74100kr.217.41
25kr.20.01680kr.500.42
100kr.18.11780kr.1,811.78
250kr.17.21292kr.4,303.23
500kr.16.66752kr.8,333.76
1.000kr.16.21862kr.16,218.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.74474kr.39,361.85
Manufacturers Standard Package
Unit Price without VAT:kr.28.67000
Unit Price with VAT:kr.35.83750