Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar



ADM697ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM697ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM697ARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM697ARZ-REEL Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 1.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM696ARZ-REEL | Analog Devices Inc. | 478 | ADM696ARZ-REELCT-ND | kr.81.66000 | Parametric Equivalent |
| ADM8696ARWZ-REEL | Analog Devices Inc. | 0 | ADM8696ARWZ-REELCT-ND | kr.75.70000 | Parametric Equivalent |
| MAX697EWE+ | Analog Devices Inc./Maxim Integrated | 35 | MAX697EWE+-ND | kr.128.32000 | Direct |
| MAX697EWE+T | Analog Devices Inc./Maxim Integrated | 1.015 | 175-MAX697EWE+TCT-ND | kr.128.32000 | Direct |
| MAX697CWE+ | Analog Devices Inc./Maxim Integrated | 116 | MAX697CWE+-ND | kr.128.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.20545 | kr.50,205.45 |
| Unit Price without VAT: | kr.50.20545 |
|---|---|
| Unit Price with VAT: | kr.62.75681 |




