Supervisor Push-Pull, Push-Pull 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX697EWE+T

DigiKey Part Number
175-MAX697EWE+TTR-ND - Tape & Reel (TR)
175-MAX697EWE+TCT-ND - Cut Tape (CT)
175-MAX697EWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX697EWE+T
Description
IC SUPERVISOR 2 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX697EWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
35ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Voltages Monitored
2
Supplier Device Package
16-SOIC
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.128.32000kr.128.32
10kr.102.35300kr.1,023.53
25kr.95.86840kr.2,396.71
100kr.89.82390kr.8,982.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.81.60468kr.81,604.68
Manufacturers Standard Package
Unit Price without VAT:kr.128.32000
Unit Price with VAT:kr.160.40000