Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



ADM8696ARWZ-REEL | |
|---|---|
DigiKey Part Number | ADM8696ARWZ-REELTR-ND - Tape & Reel (TR) ADM8696ARWZ-REELCT-ND - Cut Tape (CT) ADM8696ARWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8696ARWZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM8696ARWZ-REEL Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 1.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM696ARZ-REEL | Analog Devices Inc. | 365 | ADM696ARZ-REELCT-ND | kr.81.66000 | Parametric Equivalent |
| ADM697ARZ-REEL | Analog Devices Inc. | 0 | ADM697ARZ-REELTR-ND | kr.50.20545 | Parametric Equivalent |
| MAX696CWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX696CWE+-ND | kr.128.32000 | Similar |
| MAX696CWE+T | Analog Devices Inc./Maxim Integrated | 1.500 | 175-MAX696CWE+TCT-ND | kr.128.32000 | Similar |
| MAX696EWE+ | Analog Devices Inc./Maxim Integrated | 58 | MAX696EWE+-ND | kr.128.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.70000 | kr.75.70 |
| 10 | kr.59.34900 | kr.593.49 |
| 25 | kr.55.26720 | kr.1,381.68 |
| 100 | kr.50.77520 | kr.5,077.52 |
| 250 | kr.50.34416 | kr.12,586.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.28194 | kr.46,281.94 |
| Unit Price without VAT: | kr.75.70000 |
|---|---|
| Unit Price with VAT: | kr.94.62500 |



