ADM207EARSZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: kr.4,479.55000
Datasheet

Similar


Texas Instruments
In Stock: 283
Unit Price: kr.876.23000
Datasheet

Similar


Texas Instruments
In Stock: 1.535
Unit Price: kr.756.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: kr.4,977.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.2,968.97701
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: kr.7,344.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: kr.780.92297
Datasheet

Similar


Texas Instruments
In Stock: 7.970
Unit Price: kr.993.06000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet
5/3 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM207EARSZ

DigiKey Part Number
ADM207EARSZ-ND
Manufacturer
Manufacturer Product Number
ADM207EARSZ
Description
IC TRANSCEIVER FULL 5/3 24SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM207EARSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.69000kr.30.69
10kr.23.31900kr.233.19
59kr.20.13966kr.1,188.24
118kr.19.26873kr.2,273.71
295kr.18.34861kr.5,412.84
531kr.17.87139kr.9,489.71
1.003kr.17.43671kr.17,489.02
2.537kr.16.92675kr.42,943.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.69000
Unit Price with VAT:kr.38.36250