
MAX207ECAG+T | |
|---|---|
DigiKey Part Number | MAX207ECAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX207ECAG+T |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX207ECAG+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.70.78610 | kr.141,572.20 |
| Unit Price without VAT: | kr.70.78610 |
|---|---|
| Unit Price with VAT: | kr.88.48263 |

