
MAX207CAG+ | |
|---|---|
DigiKey Part Number | MAX207CAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX207CAG+ |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX207CAG+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.37000 | kr.92.37 |
| 10 | kr.72.91000 | kr.729.10 |
| 58 | kr.64.55000 | kr.3,743.90 |
| 116 | kr.62.23362 | kr.7,219.10 |
| 290 | kr.59.78817 | kr.17,338.57 |
| 522 | kr.58.52013 | kr.30,547.51 |
| 1.044 | kr.57.27097 | kr.59,790.89 |
| Unit Price without VAT: | kr.92.37000 |
|---|---|
| Unit Price with VAT: | kr.115.46250 |

