Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADM207ARSZ-REEL | |
|---|---|
DigiKey Part Number | ADM207ARSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM207ARSZ-REEL |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM207ARSZ-REEL Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX207CAG+ | Analog Devices Inc./Maxim Integrated | 116 | MAX207CAG+-ND | kr.92.37000 | Similar |
| MAX207CDB | Texas Instruments | 283 | MAX207CDB-ND | kr.18.07000 | Similar |
| MAX207CDBR | Texas Instruments | 1.535 | 296-MAX207CDBRCT-ND | kr.15.60000 | Similar |
| MAX207ECAG+ | Analog Devices Inc./Maxim Integrated | 7 | MAX207ECAG+-ND | kr.102.64000 | Similar |
| MAX207ECAG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX207ECAG+T-ND | kr.70.78610 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.25.95773 | kr.38,936.60 |
| Unit Price without VAT: | kr.25.95773 |
|---|---|
| Unit Price with VAT: | kr.32.44716 |





