AD8546ARMZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 427
Unit Price: kr.2.63000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.1.39701
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: kr.1.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.614
Unit Price: kr.1.49000
Datasheet

Similar


Texas Instruments
In Stock: 922
Unit Price: kr.1.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.01234
Datasheet

Similar


Texas Instruments
In Stock: 13.554
Unit Price: kr.1.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.77544
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.713
Unit Price: kr.3.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.38000
Datasheet

Similar


Texas Instruments
In Stock: 94
Unit Price: kr.2.59000
Datasheet

Similar


Texas Instruments
In Stock: 6.310
Unit Price: kr.2.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.14049
Datasheet

Similar


Texas Instruments
In Stock: 748
Unit Price: kr.2.22000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8546ARMZ-RL

DigiKey Part Number
AD8546ARMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8546ARMZ-RL
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8546ARMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
200 kHz
-3db Bandwidth
310 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
3 mV
Current - Supply
18µA (x2 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.03618kr.30,108.54
6.000kr.9.84776kr.59,086.56
Manufacturers Standard Package
Unit Price without VAT:kr.10.03618
Unit Price with VAT:kr.12.54523