8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2402CDGK

DigiKey Part Number
296-34421-5-ND
Manufacturer
Manufacturer Product Number
TLV2402CDGK
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2402CDGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0025V/µs
Gain Bandwidth Product
5.5 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
390 µV
Current - Supply
900nA (x2 Channels)
Current - Output / Channel
200 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.025
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.18000kr.18.18
10kr.13.58700kr.135.87
80kr.11.34163kr.907.33
160kr.10.84038kr.1,734.46
320kr.10.42800kr.3,336.96
560kr.10.14891kr.5,683.39
1.040kr.9.88720kr.10,282.69
2.560kr.9.57918kr.24,522.70
5.040kr.9.39382kr.47,344.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.18000
Unit Price with VAT:kr.22.72500

Other Suppliers on DigiKey

688In Stock
Ships from Rochester Electronics, LLC