TLV2372IDGKG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 922
Unit Price: kr.13.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 427
Unit Price: kr.19.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.10.42125
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.10.03618
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.527
Unit Price: kr.23.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.161
Unit Price: kr.22.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.12.06479
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: kr.10.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.634
Unit Price: kr.11.10000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2372IDGKG4

DigiKey Part Number
TLV2372IDGKG4-ND
Manufacturer
Manufacturer Product Number
TLV2372IDGKG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2372IDGKG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types