Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

AD797ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD797ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD797ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD797ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD797ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD797ARZ-REEL7 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 8.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 110 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 250 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1028CS8#PBF | Analog Devices Inc. | 1.729 | 505-LT1028CS8#PBF-ND | kr.14.00000 | Similar |
| LT1028CS8#TRPBF | Analog Devices Inc. | 5.137 | LT1028CS8#TRPBFCT-ND | kr.14.00000 | Similar |
| AD797ARZ | Analog Devices Inc. | 0 | 505-AD797ARZ-ND | kr.18.98000 | Parametric Equivalent |
| AD797ARZ-REEL | Analog Devices Inc. | 0 | AD797ARZ-REELTR-ND | kr.11.89488 | Parametric Equivalent |
| AD797BRZ | Analog Devices Inc. | 70 | 505-AD797BRZ-ND | kr.24.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.57000 | kr.141.57 |
| 10 | kr.113.27700 | kr.1,132.77 |
| 25 | kr.106.21040 | kr.2,655.26 |
| 100 | kr.100.00910 | kr.10,000.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.91.39000 | kr.68,542.50 |
| Unit Price without VAT: | kr.141.57000 |
|---|---|
| Unit Price with VAT: | kr.176.96250 |





