Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM201AVDR2G

DigiKey Part Number
LM201AVDR2GOSTR-ND - Tape & Reel (TR)
LM201AVDR2GOSCT-ND - Cut Tape (CT)
LM201AVDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM201AVDR2G
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM201AVDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
700 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.429
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.58000kr.2.58
10kr.1.78000kr.17.80
25kr.1.58400kr.39.60
100kr.1.36930kr.136.93
250kr.1.26728kr.316.82
500kr.1.20576kr.602.88
1.000kr.1.15500kr.1,155.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.10145kr.2,753.62
5.000kr.1.06916kr.5,345.80
7.500kr.1.05298kr.7,897.35
12.500kr.1.03507kr.12,938.38
17.500kr.1.02460kr.17,930.50
25.000kr.1.01454kr.25,363.50
62.500kr.0.99285kr.62,053.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.58000
Unit Price with VAT:kr.3.22500