
LM318DR | |
|---|---|
DigiKey Part Number | 296-24358-2-ND - Tape & Reel (TR) 296-24358-1-ND - Cut Tape (CT) 296-24358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM318DR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM318DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 15 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.80000 | kr.11.80 |
| 10 | kr.8.69500 | kr.86.95 |
| 25 | kr.7.91040 | kr.197.76 |
| 100 | kr.7.04920 | kr.704.92 |
| 250 | kr.6.63860 | kr.1,659.65 |
| 500 | kr.6.39104 | kr.3,195.52 |
| 1.000 | kr.6.18742 | kr.6,187.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.36962 | kr.13,424.05 |
| Unit Price without VAT: | kr.11.80000 |
|---|---|
| Unit Price with VAT: | kr.14.75000 |

