AD5320BRM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.39.25436
Datasheet

Similar


Analog Devices Inc.
In Stock: 196
Unit Price: kr.40.20000
Datasheet

Similar


Texas Instruments
In Stock: 70
Unit Price: kr.17.88000
Datasheet

Similar


Texas Instruments
In Stock: 2.495
Unit Price: kr.39.94000
Datasheet

Similar


Texas Instruments
In Stock: 41.897
Unit Price: kr.33.98000
Datasheet
12 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5320BRM-REEL

DigiKey Part Number
AD5320BRM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5320BRM-REEL
Description
IC DAC 12BIT 8-MSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5320BRM-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5320BRMZ-REELAnalog Devices Inc.0AD5320BRMZ-REELTR-NDkr.39.25436Direct
AD5681RBRMZAnalog Devices Inc.196505-AD5681RBRMZ-NDkr.40.20000Similar
DAC121S101CIMM/NOPBTexas Instruments70DAC121S101CIMM/NOPBCT-NDkr.17.88000Similar
DAC7512E/250Texas Instruments2.495DAC7512ECT-NDkr.39.94000Similar
DAC7512E/2K5Texas Instruments41.897296-50720-1-NDkr.33.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types