12 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7512E/250

DigiKey Part Number
DAC7512ETR-ND - Tape & Reel (TR)
DAC7512ECT-ND - Cut Tape (CT)
DAC7512EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7512E/250
Description
IC DAC 12BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7512E/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.29000kr.39.29
10kr.30.16300kr.301.63
25kr.27.87800kr.696.95
100kr.25.36250kr.2,536.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.16368kr.6,040.92
500kr.23.44096kr.11,720.48
750kr.23.07907kr.17,309.30
1.250kr.22.67805kr.28,347.56
1.750kr.22.44364kr.39,276.37
2.500kr.22.21830kr.55,545.75
Manufacturers Standard Package
Unit Price without VAT:kr.39.29000
Unit Price with VAT:kr.49.11250

Other Suppliers on DigiKey

261In Stock
Ships from Rochester Electronics, LLC