12 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC121S101CIMM/NOPB

DigiKey Part Number
DAC121S101CIMM/NOPBTR-ND - Tape & Reel (TR)
DAC121S101CIMM/NOPBCT-ND - Cut Tape (CT)
DAC121S101CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC121S101CIMM/NOPB
Description
IC DAC 12BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC121S101CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±0.5/+1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.13.33300kr.133.33
25kr.12.19800kr.304.95
100kr.10.94850kr.1,094.85
250kr.10.35272kr.2,588.18
500kr.10.13664kr.5,068.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.69842kr.9,698.42
2.000kr.9.45529kr.18,910.58
3.000kr.9.33352kr.28,000.56
5.000kr.9.19857kr.45,992.85
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000