
MAX9650EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9650EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9650EVKIT+ |
Description | EVAL BOARD FOR MAX9650 |
Customer Reference | |
Detailed Description | MAX9650 - Amplifier, Single Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX9650 |
Packaging Box | Primary Attributes VCOM Driver for TFT-LCD panels |
Part Status Obsolete | Secondary Attributes Short-Circuit and Thermal Protection |
Type Video | Contents Board(s) |
Function Amplifier, Single | Base Product Number |




