
MAX9650AUA+ | |
|---|---|
DigiKey Part Number | MAX9650AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9650AUA+ |
Description | IC AMP TFT-LCD 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9650AUA+ Models |
Category | Slew Rate 40V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 3.7 mA |
Packaging Tube | Current - Output / Channel 1.3 A |
Part Status Active | Voltage - Supply, Single/Dual (±) 9V ~ 20V, ±4.5V ~ 10V |
Applications TFT-LCD Panels: VCOM Driver | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
-3db Bandwidth 35 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.17.13100 | kr.171.31 |
| 50 | kr.14.87120 | kr.743.56 |
| 100 | kr.14.17050 | kr.1,417.05 |
| 250 | kr.13.43116 | kr.3,357.79 |
| 500 | kr.12.98558 | kr.6,492.79 |
| 1.000 | kr.12.61888 | kr.12,618.88 |
| 2.500 | kr.12.23179 | kr.30,579.48 |
| 5.000 | kr.11.99848 | kr.59,992.40 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

