
MAX9650AZK+T | |
|---|---|
DigiKey Part Number | MAX9650AZK+TTR-ND - Tape & Reel (TR) MAX9650AZK+TCT-ND - Cut Tape (CT) MAX9650AZK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9650AZK+T |
Description | IC AMP TFT-LCD SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9650AZK+T Models |
Category | Slew Rate 40V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 3.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 1.3 A |
Part Status Active | Voltage - Supply, Single/Dual (±) 9V ~ 20V, ±4.5V ~ 10V |
Applications TFT-LCD Panels: VCOM Driver | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Circuits 1 | Supplier Device Package TSOT-23-5 |
-3db Bandwidth 35 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.15.62200 | kr.156.22 |
| 25 | kr.14.31840 | kr.357.96 |
| 100 | kr.12.88540 | kr.1,288.54 |
| 250 | kr.12.20296 | kr.3,050.74 |
| 500 | kr.12.02824 | kr.6,014.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.09530 | kr.27,738.25 |
| 5.000 | kr.10.87991 | kr.54,399.55 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

