Direct
Similar
Similar
Similar

MAX9077ESA | |
|---|---|
DigiKey Part Number | MAX9077ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9077ESA |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9077ESA Models |
Category | Current - Input Bias (Max) 0.005µA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 6.6µA |
Packaging Tube | CMRR, PSRR (Typ) 82dB CMRR, 77dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 580ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.1V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9077ESA+ | Analog Devices Inc./Maxim Integrated | 199 | MAX9077ESA+-ND | kr.28.21000 | Direct |
| TLV3492AID | Texas Instruments | 0 | 296-14054-5-ND | kr.14.52000 | Similar |
| TLV3492AIDR | Texas Instruments | 2.542 | 296-46356-1-ND | kr.12.36000 | Similar |
| TLV3492AMDREP | Texas Instruments | 3.187 | 296-23064-1-ND | kr.36.14000 | Similar |



